Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3245-HDMI-1
Order Code3389484
Product RangePro Signal Slim 4K 60Hz HDMI Leads
Technical Datasheet
188 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £3.400 |
3+ | £3.280 |
25+ | £3.150 |
50+ | £2.960 |
Price for:Each
Minimum: 1
Multiple: 1
£3.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3245-HDMI-1
Order Code3389484
Product RangePro Signal Slim 4K 60Hz HDMI Leads
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal Slim 4K 60Hz HDMI Leads
Product Overview
Slim, high performance HDMI cable with superior 4K transfer rates and durable metal connectors - suitable for 4K UHD 60Hz signals.
- Slim, easy to conceal HDMI cable
- Low profile zinc alloy HDMI connectors
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Pro Signal Slim 4K 60Hz HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046