Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.510 |
5+ | £5.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08361
Order Code3384153
Technical Datasheet
Current Rating10A
Pin Diameter5.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Voltage Rating800VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
5.5mm
Contact Termination Type
Solder
Product Range
-
Current Rating
10A
Connector Mounting
Cable Mount
Voltage Rating
800VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03