Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08099
Order Code3401906
Technical Datasheet
Connector Type ASCART Plug
Connector Type BBNC Plug + Phono (RCA) Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
BNC Plug + Phono (RCA) Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084