Print Page
Image is for illustrative purposes only. Please refer to product description.
418 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.560 |
| 3+ | £7.090 |
| 25+ | £6.670 |
Price for:Each
Minimum: 1
Multiple: 1
£7.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08003
Order Code3402347
Technical Datasheet
Modular Connector Type-
Port Configuration-
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat6
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCTo Be Advised
Product Overview
Twin port shielded surface mount RJ45 sockets
- RJ45 Cat6 sockets (compatible with Cat5e)
- Supplied with mounting screws
- Cable clamp mounting point
Contents
Contents: Socket and mounting screws
Technical Specifications
Modular Connector Type
-
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
To Be Advised
Port Configuration
-
LAN Category
Cat6
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11