Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04134
Order Code3400603
Technical Datasheet
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Nickel plated contacts
- Suitable for digital TV interconnects
- 90° Connection prevents HDMI cables being bent out of shape
- Version 1.4
- 1080p at 60Hz
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
13.1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178