Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £2.350 |
5+ | £2.150 |
10+ | £2.040 |
Price for:Each
Minimum: 1
Multiple: 1
£2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01446
Order Code3402316
Technical Datasheet
Convert From Positions1Ways
Convert From GenderPlug
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- 9 way D Pin Configuration: 1, 2, 3, 4, 5, 6, 7, 8, 9, G
- 25 way D Pin Configuration: 8, 3, 2, 20, 7, 6, 4 , 5, 22, G
Contents
Adaptor only
Technical Specifications
Convert From Positions
1Ways
Convert To Positions
1Ways
Product Range
-
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05