Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £4.230 |
5+ | £4.080 |
10+ | £3.800 |
Price for:Each
Minimum: 1
Multiple: 1
£4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01405
Order Code3400158
Technical Datasheet
Connector Type AXLR Plug, 2 Way
Connector Type B6.35mm (1/4") Mono Jack Socket
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- XLR plug to mono jack socket
Technical Specifications
Connector Type A
XLR Plug, 2 Way
Cable Length - Imperial
7.87"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06