Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01117
Order Code3399931
Technical Datasheet
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Used to connect the satellite receiver to an 'F' socket wall plate. The lead incorporates 75Ω low loss cable and moulded-on gold plated 'F' connectors.
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
F Type Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05