Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11118
Order Code1885815
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric3m
Connector BUSB Type A Plug
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Alternatives for PS11118
3 Products Found
Product Overview
The PS11118 is a 3m Lead with USB 2.0 type A plug to type A plug. It is made of 30AWG (7/0.10TCu) x 1P+30AWG(7/0.10TCu) x 2C conductors, white PVC jacket. USB 2.0 cable fully rated 80°C 30V cable printing. It has white insulation, gold-plated phosphor bronze contacts, nickel-plated brass shell and white PVC over mould.
- 5Ω Conductive resistance
- 5MΩ Minimum insulative resistance
- 250VAC/DC Voltage rating
- 1.5mA/T Current rating
Applications
Communications & Networking
Contents
Cable only
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13