Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £22.910 |
5+ | £21.770 |
Price for:Each
Minimum: 1
Multiple: 1
£22.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-360RDSDWM
Order Code3409524
Technical Datasheet
Maximum Screen Size0
Bracket TypeMulti-Position Mount
Load Max50kg
VESA Standard200x200, 300x300, 400x200, 400x400, 600x400, 600x405
Product Range-
SVHCTo Be Advised
Product Overview
This 360° rotating, universal display mount holds displays up to 50kg /110lbs and will fit most 37"-70" flat panel displays. With 360° of continuous rotation, the flat-panel can be effortlessly displayed in landscape or portrait positions and the mount is a two-piece design for easy installation. A slide-in VESA plate provides easy access for attachment and detachment with an integrated bubble level to help assure an easy and professional standard installation alignment. The sturdy steel frame construction provides a solid and long-lasting performance and a instruction manual is also included.
- Surface Finish: Powder Coating
- Colour: Fine Texture Black
- Fit Screen Size: 37"-70"
- Fit Curved TV: No
- Mounting Hole Pattern: VESA & Universal
- VESA Compatible: 200x200,300x300,400x200,400x400,600x400
- Max. VESA: 600x405mm
- Weight Capacity: 50kg (110lbs)
- Strength Tested: 4 Times Approved
- Profile: 51mm (2")
- Screen Rotation: 360°
- Installation: Solid Wall, Single Stud
- Panel Type: Detachable Panel
- Wall Plate Type: Fixed Wall Plate
- Cable Management: No
- Anti-theft: No
- Dimensions: 51x642x440mm (2"x25.3"x17.3")
Technical Specifications
Maximum Screen Size
0
Load Max
50kg
Product Range
-
Bracket Type
Multi-Position Mount
VESA Standard
200x200, 300x300, 400x200, 400x400, 600x400, 600x405
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.82