Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0211
Order Code3532465
Product RangeMBS RJ45 Strain Relief Boots
Technical Datasheet
113 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £4.040 |
10+ | £3.820 |
25+ | £3.370 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
£4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0211
Order Code3532465
Product RangeMBS RJ45 Strain Relief Boots
Technical Datasheet
Accessory TypeRJ45 Strain Relief Boot
For Use WithRJ45 Modular Connectors
No. of Positions-
Strain Relief Material-
Product RangeMBS RJ45 Strain Relief Boots
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Accepts cable diameter up to 8mm
- Supplied in packs of 5
Technical Specifications
Accessory Type
RJ45 Strain Relief Boot
No. of Positions
-
Product Range
MBS RJ45 Strain Relief Boots
For Use With
RJ45 Modular Connectors
Strain Relief Material
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01