Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoNLUSB-1284
Order Code4161516
Also Known AsGTIN UPC EAN: 5055781217074
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLUSB-1284
Order Code4161516
Also Known AsGTIN UPC EAN: 5055781217074
Technical Datasheet
Convert FromUSB
Convert ToParallel
Product Range-
SVHCTo Be Advised
Product Overview
This easy to use cable adaptor allows you to connect any parallel printer or similar device to a modern PC via a standard USB port. Powered by the PL2305H chipset, this allows you to add additional Parallel devices to your PC or support a legacy device on a modern computer system.
- USB A plug to 36-way Centronic plug
- Supports bi-directional communication with the IEEE1284 interface
- Suspend/normal mode power management
- Plug and Play, no software required
- Supports Win XP/Vista/7/8/10
- Fully compliant with USB 1.1 interface
- 2m Cable length
Technical Specifications
Convert From
USB
Product Range
-
Convert To
Parallel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193