Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVS-534A
Order Code4161566
Product RangePro Signal VGA Splitters
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £27.710 |
Price for:Each
Minimum: 1
Multiple: 1
£27.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVS-534A
Order Code4161566
Product RangePro Signal VGA Splitters
Technical Datasheet
Product RangePro Signal VGA Splitters
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact VGA video splitter, designed for desktop use; boosts VGA signal to distances of up to 65m.
- Ultra high 450MHz video bandwidth
- 2048x1536 Maximum resolution at 65m
- Supports DDC, DDC2 and DDC2B (Port 1 only)
- Units can be daisy-chained for additional outputs
- Power saving mode
- No software required
- Robust metal enclosure
Contents
Splitter, AC adaptor and user guide
Technical Specifications
Product Range
Pro Signal VGA Splitters
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752