Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.550 |
Price for:Each
Minimum: 1
Multiple: 1
£25.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLKVM-100-2
Order Code4161575
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input ConnectionConsole connections: 1x VGA, 3x USB and 2x 3.5mm
Output ConnectionComputer connections: 2x VGA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Control up to 2 PCs with a single mouse & keyboard
- Select PC with pushbutton and hotkey controls
- Supports resolutions up to 2048x1536
- Auto-scan function
- Microphone and speaker ports
- Device supports Windows, Linux and Mac OS
Contents
Contents: KVM switch, software and user guide
Notes
Switch is OS independent but the supplied software supports Windows only
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
Computer connections: 2x VGA
SVHC
No SVHC (07-Nov-2024)
Computer Switch Function
Manual
Input Connection
Console connections: 1x VGA, 3x USB and 2x 3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845