Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9901/4M
Order Code4257420
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre Type-
Lead Length - Metric4m
Fibre Diameter-
Product Range-
Alternatives for JR9901/4M
3 Products Found
Product Overview
The JR9901/4M is a 4m HQ TOS Link Optical Lead for digital audio interconnections. The TOS type plugs have an attractive silver finish and gold-plated inner pins.
- 4m Cable length
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
4m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
-
Fibre Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172365