Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR1344
Order Code4260557
Technical Datasheet
Audio Video Connector AStereo Receptacle - 3.5mm
Audio Video Connector BStereo Plug - 2.5mm
Product Range-
Product Overview
The JR1344 is a 2.5mm plug to 3.5mm socket Stereo Adaptor with brass copper head, POM dielectric and PVC plastic handle.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Audio Video Connector A
Stereo Receptacle - 3.5mm
Product Range
-
Audio Video Connector B
Stereo Plug - 2.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165