Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCL62003X
Order Code4257881
Technical Datasheet
Connector Type AIEEE 1394 FireWire Plug
Connector Type BIEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for CL62003X
1 Product Found
Product Overview
The CL62003X is a 3m blue IEEE1394 firewire Cable with 6p male to 4p male connector. The cable is used for PC to PC high speed data transfer.
- IEEE1394 High speed serial bus standard
- Plug-and-play
- <gt/>400Mbps Data transmission
- Ultra fast data transfer for big files (EPS/TIFF)
- 32AWG Gauge wires
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2