Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-205-RC
Order Code1675547
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS250mW
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric29mm
Power Rating Nom250mW
Resonant Frequency700Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.142"
Frequency Response Min700Hz
Frequency Response Max3kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric5mm
External Depth - Imperial0.197"
SVHC2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Alternatives for ABS-205-RC
1 Product Found
Product Overview
The ABS-205-RC is a Miniature Speaker made of ABS case and Mylar cone.
- Small, low profile
- 29mm External diameter
- 8±15%Ω Rated impedance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
29mm
Resonant Frequency
700Hz
Speaker Shape
Round
Frequency Response Min
700Hz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.197"
Power Rating RMS
250mW
Impedance
8ohm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.142"
Frequency Response Max
3kHz
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2'-dichloro-4,4'-methylenedianiline (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005