Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No040860
Order Code1683069
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColourGrey
Product Range-
Alternatives for 040860
1 Product Found
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Metric
-
Product Range
-
Cable Length - Imperial
-
Jacket Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1