Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No040374
Order Code1897304
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BRS232
Cable Length - Imperial11.81"
Cable Length - Metric30cm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
11.81"
Jacket Colour
Black
Connector Type B
RS232
Cable Length - Metric
30cm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27