Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoSD-081F
Order Code3391445
Product RangePro's Kit - Precision Screwdriver Sets
Also Known AsGTIN UPC EAN: 4711552152616
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £6.260 |
4+ | £5.970 |
Price for:1 Set
Minimum: 1
Multiple: 1
£6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO'S KIT
Manufacturer Part NoSD-081F
Order Code3391445
Product RangePro's Kit - Precision Screwdriver Sets
Also Known AsGTIN UPC EAN: 4711552152616
Technical Datasheet
Overall Length145mm
Blade Length50mm
Torx Tip Size-
Product RangePro's Kit - Precision Screwdriver Sets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Soft grip handles with swivel tops for added control
- Anti-slip handle
- Blade Length: 50mm
- Overall Length: 145mm
Contents
TA20, TA23 & TA27
Technical Specifications
Overall Length
145mm
Blade Length
50mm
Product Range
Pro's Kit - Precision Screwdriver Sets
Kit Contents
3 Pcs of Sizes 2mm/2.3mm/2.7mm Triangle Screwdrivers
Torx Tip Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075