Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO'S KIT
Manufacturer Part NoPM-754
Order Code3376704
Also Known AsGTIN UPC EAN: 4710810408243
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.000 |
Price for:Each
Minimum: 1
Multiple: 1
£5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Pliers with high visibility thermoplastic rubber handles.
- Made from carbon steel
- Gray nickel iron plated finish
- Corrosion resistant
- Double leaf springs on the inside of the handle
- Thermoplastic rubber handles
- Serrated jaws
- Built-in fine wire cutter
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
133mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123