Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoUTP CCA RED 100M
Order Code3384923
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCCA (No POE Use)
Wire Gauge25AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourRed
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPolyester, PVC
Conductor MaterialCopper Coated Aluminium
External Diameter5.2mm
Product Range-
SVHCTo Be Advised
Product Overview
- Economy network cable
- CCA (Copper Clad Aluminium) conductors
- Impedance 100±15Ω
- CPR - Cat Eca
- Not recommended for POE use
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
25AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
Polyester, PVC
External Diameter
5.2mm
SVHC
To Be Advised
LAN Category
CCA (No POE Use)
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Jacket Colour
Red
Voltage Rating
-
Conductor Material
Copper Coated Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.358