Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £46.380 |
3+ | £44.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£46.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoUBMIC056BLK
Order Code3384915
Technical Datasheet
Coaxial Cable Type-
Wire Gauge26AWG
Conductor Area CSA0.12mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size20 x 0.12mm
External Diameter5mm
Product Range-
SVHCTo Be Advised
Product Overview
- High quality, unbalanced microphone cable
- Oxygen free copper (OFC) bare conductors and shield
- Flexible PVC jacket
- Suitable for use in audio applications
- Supplied on 100m reels
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.12mm²
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
20 x 0.12mm
Product Range
-
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.942