Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoT/RATED 10MM BLU
Order Code1178334
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge-
Conductor Area CSA10mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
No. of Max Strands x Strand Size-
Voltage Rating600V
Conductor MaterialCopper
External Diameter7.8mm
Approval Specification-
Product Range-
Alternatives for T/RATED 10MM BLU
2 Products Found
Product Overview
The T/RATED 10MM BLU is a 10m Tri-rated Wire/Cable with class 5 plain annealed copper conductor as per BS6360 standard and PVC insulation meeting the requirements of type TI3 to BS EN 50363.
- CPR: Not Yet Qualified
- 1.91Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 0.0058MΩ/km at 90°C Minimum insulation resistance
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
7.8mm
Product Range
-
Jacket Colour
Blue
Conductor Area CSA
10mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9