Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSWA1000
Order Code1355098
Technical Datasheet
Convert FromUK
Convert ToAustralia/China, Euro, Japan/US
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SWA1000
2 Products Found
Product Overview
- 4 specific country plugs for Australia, Euro, UK and USA
- Integrated power fuse for security & safety
- Light, compact Swiss design and engineering
- Ideal product for all frequent travellers
- Manufacturer's lifetime warranty
Technical Specifications
Convert From
UK
Current Rating
2.5A
Connector Body Material
Plastic Body
Product Range
-
Convert To
Australia/China, Euro, Japan/US
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2