Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £0.492 |
10+ | £0.385 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoST1-5.0 10PK
Order Code3384727
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA-
Product Range-
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Product Overview
- High quality colour coded insulated ring terminals
- Colour coded insulation enables easy terminal size determination
- Current: 25A
- Size: M5
- Pack of 10
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
-
Product Range
-
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01