Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPEC 30586-RD
Order Code1177562
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge12AWG
Conductor Area CSA3.02mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
No. of Max Strands x Strand Size65 x 0.255mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.01mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.01mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
3.02mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
65 x 0.255mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.72