Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSM1-3OE
Order Code1891336
Technical Datasheet
Marker TypePre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max1.4mm
Cable Diameter Min0.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Alternatives for SM1-3OE
1 Product Found
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
0.8mm
Product Range
-
Legend
3
Marker Colour
Orange
Cable Diameter Max
1.4mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008