Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRWTL-8
Order Code3384557
Product RangePro Power - Twist Lock Cable Ties
Technical Datasheet
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £0.872 | 
| 5+ | £0.830 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
£0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWTL-8
Order Code3384557
Product RangePro Power - Twist Lock Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length26mm
Cable Tie Width-
Cable Bundle Diameter Max8.3mm
Minimum Loop Tensile Strength-
Cable Tie TypeKurly/Twist Lock
Product RangePro Power - Twist Lock Cable Ties
SVHCTo Be Advised
Product Overview
- Securely holds cable
 - Manufactured from Nylon 6.6
 - Simply twist to lock/unlock
 - Supplied in packs of 100
 
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
26mm
Cable Bundle Diameter Max
8.3mm
Cable Tie Type
Kurly/Twist Lock
SVHC
To Be Advised
Cable Tie Colour
White
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
Pro Power - Twist Lock Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036