Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWMG-250 RED
Order Code3384515
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourRed
Cable Tie Length250mm
Cable Tie Width12mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength-
Cable Tie TypeReleasable
Product Range-
Product Overview
Releasable cable ties that can be re-used many times.
- Supplied in packs of 10
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
250mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Releasable
SVHC
No SVHC (16-Jan-2020)
Cable Tie Colour
Red
Cable Tie Width
12mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592