Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £10.300 |
5+ | £9.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWADC-70..
Order Code3384506
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter17mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length70mm
External Width18mm
Height-
Product Range-
SVHCTo Be Advised
Product Overview
- Ladder-style, adjustable clamp
- Securely holds cable
- Manufactured from Nylon 6.6
- Self-adhesive base
- Supplied in packs of 100
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
70mm
Height
-
SVHC
To Be Advised
Internal Diameter
17mm
Cable Clamp / Clip Colour
Natural
External Width
18mm
Product Range
-
Technical Docs (1)
Alternatives for RWADC-70..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18