Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £17.820 |
3+ | £16.150 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£17.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6UCCAWHT100MFF
Order Code3384393
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialPVC
Conductor MaterialCopper Coated Aluminium
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
- Quality RG6U coaxial cable
- Inner conductor: 1/1.02 ±0.01mm CCS Ø1.02 ±0.01mm
- Insulation: Foamed PE
- Size: Ø4.7±0.1mm
- Wall thickness: 1.8mm
- Screening: AL foil
- Braiding: 16x4/0.12±0.003 AL/MG
- PVC jacket; Size of jacket: Ø6.8±0.2mm
- Wall thickness: 0.8mm
- Conductor resistance: ≤120Ω/km; Insulation resistance: ≥5,000MΩ/km; Impedance: 75Ω
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper Coated Aluminium
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for RG6UCCAWHT100MFF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.73