Print Page
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £42.170 |
3+ | £38.930 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£42.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6UCCABLK250MFF
Order Code3384389
Product Range1480
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA0.78mm²
Impedance75ohm
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Aluminium
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product Range1480
SVHCTo Be Advised
Product Overview
- Quality RG6U coaxial cable
- Inner conductor: 1/1.02 ±0.01mm CCS Ø1.02 ±0.01mm
- Insulation: Foamed PE
- Size: Ø4.7±0.1mm
- Wall thickness: 1.8mm
- Screening: AL foil
- Braiding: 16x4/0.12±0.003 AL/MG
- PVC jacket; Size of jacket: Ø6.8±0.2mm
- Wall thickness: 0.8mm
- Conductor resistance: ≤120Ω/km; Insulation resistance: ≥5,000MΩ/km; Impedance: 75Ω
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
0.78mm²
Reel Length (Imperial)
820ft
Jacket Colour
Black
Conductor Material
Copper Coated Aluminium
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
250m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
1480
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.58