Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £37.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£37.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG59UAL+2
Order Code3384383
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge25AWG
Conductor Area CSA0.15mm²
Impedance75ohm/km
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size24 x 0.15mm
External Diameter5.8mm
Product Range-
SVHCTo Be Advised
Product Overview
RG59U and flex coaxial cable in a figure-8 configuration. Combines both signal and power into a single cable to help cut down on installation time.
- CPR - Cat Eca
- Supplied on 100m reel
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.15mm²
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.8mm
SVHC
To Be Advised
Wire Gauge
25AWG
Impedance
75ohm/km
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
24 x 0.15mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.395