Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £39.270 |
3+ | £36.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£39.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG59PE100M
Order Code3384376
Technical Datasheet
Coaxial Cable TypeRG59U
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6mm
Product Range-
SVHCTo Be Advised
Product Overview
75Ω Coaxial cables that are predominently used in the installation of CCTV equipment, but is also suitable for other high frequency signal and data transmission.
- Copper-coated steel conductor
- Solid polyethylene dielectric and a 64-strand copper braid
- PVC Jacket
Technical Specifications
Coaxial Cable Type
RG59U
Conductor Area CSA
0.33mm²
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6mm
SVHC
To Be Advised
Wire Gauge
22AWG
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.486