Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoR1286/3UVK
Order Code8702527
Technical Datasheet
Panel TypeVentilation Panel
Rack U Height3U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Systems
External Height - Metric133.35mm
External Width - Metric-
External Height - Imperial5.25"
External Width - Imperial-
Product Range-
Product Overview
The R1286/3UVK is a Vented Panel made of steel with black finish. It is suitable for use with 19-inch rack systems.
Applications
Industrial
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Rack Systems
External Width - Metric
-
External Width - Imperial
-
Rack U Height
3U
Body Colour
Black
External Height - Metric
133.35mm
External Height - Imperial
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42