Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC230
Order Code2061310
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape ColourBrown
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
Product Overview
The PPC230 is a KS-2438D Double-sided Adhesive Polyimide Tape with an American Dow Corning silicone adhesive.
- Brown colour
- Pressure-sensitive adhesive
- Heat-resist and anti-corrosion
- No remaining adhesive
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Silicone Adhesive
Tape Colour
Brown
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175