Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The PPC179 is a two-part general-purpose Epoxy Adhesive with excellent adhesion to a wide variety of substrates.
- Long pot life
- Non-toxic
- Excellent adhesion
- Impact resistant
- Good chemical resistance
- 1:1 Mix ratio by volume
Applications
Industrial
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Amber / Black
Weight
500g
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3082
