Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC124
Order Code1776512
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound Colour-
Volume-
Weight250g
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PPC124 is an Encapsulant Polyurethane Resin, general-purpose encapsulation system designed to give good environmental protection to a wide range of electrical and electronic products. Used with potting and encapsulation of PCBs, transformers, cable joints and sensors.
- Non-toxic
- Low exotherm
- High impact resistance
- Good electrical insulation characteristics
- High water resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
-
Weight
250g
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29094400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25