Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPB0054
Order Code4161478
Product RangePro-Power - Cable Clips
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPB0054
Order Code4161478
Product RangePro-Power - Cable Clips
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.4mm
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourWhite
Product RangePro-Power - Cable Clips
Product Overview
LSF clips designed to secure single, soft-skin fire cables and MICC (Mineral Insulated Copper Cables) cables.
- Manufactured from copper strip conforming to BS EN 1652
- Powder-coated with specialist LSF/LSOH (Low Smoke Zero Halogen) paint
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Copper
Product Range
Pro-Power - Cable Clips
Internal Diameter
7.4mm
Cable Clamp / Clip Colour
White
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033