Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPB0053
Order Code4161477
Product RangePro-Power - Cable Clips
Technical Datasheet
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £10.020 |
3+ | £9.050 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
£10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPB0053
Order Code4161477
Product RangePro-Power - Cable Clips
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7.40mm
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourRed
Product RangePro-Power - Cable Clips
SVHCTo Be Advised
Product Overview
LSF clips designed to secure single, soft-skin fire cables and MICC (Mineral Insulated Copper Cables) cables.
- Manufactured from copper strip conforming to BS EN 1652
- Powder-coated with specialist LSF/LSOH (Low Smoke Zero Halogen) paint
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Copper
Product Range
Pro-Power - Cable Clips
Internal Diameter
7.40mm
Cable Clamp / Clip Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033