Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002039
Order Code1773437
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNot Rated
Product Range-
Alternatives for PP002039
2 Products Found
Product Overview
The AG-25SR is a black spiral Cable Gland with strain relief made of nylon. It offers strain relief design protects cable from breakage/right angle bending.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
-
Gland Colour
Black
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12763