Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000864
Order Code2481154
Product RangePro Power 8723
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £149.510 |
5+ | £137.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£149.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000864
Order Code2481154
Product RangePro Power 8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter5.8mm
Product RangePro Power 8723
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000864 is a 100m 2-pair LSF Screened Computer Cable with stranded tinned copper conductors, polyethylene insulation, screened with aluminium foil tape, and grey LSF (Low Smoke and Fume) sheath. It is designed to prevent cross-talk between pairs and ensures excellent protection from electrical interference.
- CPR: Eca
- 2 pairs 22 AWG (0.33mm²) stranded tinned copper conductors
- 300V voltage rating
- -20 to 80°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Security, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8723
No. of Pairs
2 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSF
External Diameter
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PP000864
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3