Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000796
Order Code2344003
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge8AWG
Conductor Area CSA10mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max105°C
No. of Max Strands x Strand Size80 x 0.4mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter6.4mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
6.4mm
Product Range
-
Jacket Colour
Green, Yellow
Conductor Area CSA
10mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
80 x 0.4mm
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12