Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000731
Order Code2343930
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge20AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size24 x 0.2mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.75mm
Approval Specification-
Product Range-
Product Overview
The PP000731 is a 100m Tri-rated Equipment Wire with class 5 flexible plain copper conductor approved by BS EN 60228:2005 (previously BS6360) standard, 20AWG wire gauge and covered by brown PVC jacket. It features high temperature and flame retardant wire.
- CPR: Not Yet Qualified
- 600V Voltage rating
- 90/105°C for 15,000 hours Temperature rating
- 6mm x OD Minimum bending radius
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328.08ft
No. of Max Strands x Strand Size
24 x 0.2mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2020)
Jacket Colour
Brown
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
2.75mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4