Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP000719
Order Code2343917
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge22AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max105°C
No. of Max Strands x Strand Size16 x 0.2mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.55mm
Approval Specification-
Product Range-
Alternatives for PP000719
1 Product Found
Product Overview
The PP000719 is a 100m tri-rated Equipment Wire with class 5 flexible plain copper conductor to BS EN 60228:2005 (previously BS6360) and PVC insulation. This high temperature, flame retardant wire designed for use in switch control, relay and instrumentation panels for power, switch gear and for purposes such as internal connectors in equipment and controllers.
- CPR: Not Yet Qualified
- 39R/km at 20°C Maximum conductor resistance
Applications
Industrial, Motor Drive & Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.55mm
Product Range
-
Jacket Colour
Brown
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1