Print Page

Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.690 |
5+ | £2.490 |
10+ | £2.120 |
Price for:Each
Minimum: 1
Multiple: 1
£2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPE01088 2.5M
Order Code3498176
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (17-Dec-2014)
Alternatives for PE01088 2.5M
1 Product Found
Product Overview
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC approved cable
- Black PVC mouldings and cable sheath
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255