Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for NOMEX61Y100R
3 Products Found
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Ivory
Length - Metric
100m
Product Range
-
Sleeving Material
Poly-Aramid
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94