Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-4
Order Code1773448
Product RangeMT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMT-4
Order Code1773448
Product RangeMT Series
Technical Datasheet
Marker Type-
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions51.5mm x 62.2mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon (Polyamide)
Product RangeMT Series
Alternatives for MT-4
0 Products Found
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
51.5mm x 62.2mm
Cable Diameter Min
-
Product Range
MT Series
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.483